345-026-558-607

Heilind Number:EDA345-026-558-607
Manufacturer:EDAC
Manufacturer Number:345-026-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-607

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 26 positions in a single row, ensuring efficient signal transmission. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The copper alloy contact material provides reliable conductivity, and with an amperage of 3A, it's suitable for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity with this essential component.