345-026-558-608

Heilind Number:EDA345-026-558-608
Manufacturer:EDAC
Manufacturer Number:345-026-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-608

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in demanding environments. Featuring 26 positions in a single row, with a .1-inch pitch and .2-inch row spacing, it enables precise and efficient PCB connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for secure and stable connections in your electronic projects.