345-026-558-612

Heilind Number:EDA345-026-558-612
Manufacturer:EDAC
Manufacturer Number:345-026-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-612

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .1 inches and right-angle mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component for seamless board-to-board connectivity.