345-026-558-658

Heilind Number:EDA345-026-558-658
Manufacturer:EDAC
Manufacturer Number:345-026-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring 26 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power delivery with a low 3A amperage. The right-angle mount orientation and compact .1" pitch make it ideal for space-saving designs, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in our connector for efficient and secure board-to-board connections in your electronic applications.