345-026-558-678

Heilind Number:EDA345-026-558-678
Manufacturer:EDAC
Manufacturer Number:345-026-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-678

Detailed Description

Enhance your PCB connection with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions with a single row layout, ensuring optimal efficiency. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in challenging environments. The contact material, made of Copper Alloy, offers superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a right-angle mount orientation, installation is convenient and space-saving. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications, making it an essential component for your electronic projects.