345-026-558-688

Heilind Number:EDA345-026-558-688
Manufacturer:EDAC
Manufacturer Number:345-026-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-688

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions with a single row configuration, ensuring efficient communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable conductivity, even in harsh environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and space-saving benefits. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Upgrade your PCB connections with this essential component.