345-026-558-804

Heilind Number:EDA345-026-558-804
Manufacturer:EDAC
Manufacturer Number:345-026-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The 26-position connector, with a dual-row design and a pitch of .1 inches, offers seamless integration for your PCB connections. Crafted with precision, it boasts Copper Alloy contacts for optimal signal transmission. Its right-angle mount orientation and compact form factor make it ideal for space-constrained applications. With an operating temperature range of -40 to 105 °C, this connector guarantees stable performance in a wide range of settings. Upgrade your connectivity solutions with this essential component.