345-026-558-808

Heilind Number:EDA345-026-558-808
Manufacturer:EDAC
Manufacturer Number:345-026-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Featuring a sleek Green design, it not only adds a pop of color to your setup but also ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term stability. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless integration for up to 26 positions. The Right Angle mount orientation and row spacing of .2 inches make it ideal for compact installations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Explore the endless possibilities of connectivity with this essential component.