345-026-558-858

Heilind Number:EDA345-026-558-858
Manufacturer:EDAC
Manufacturer Number:345-026-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-858

Detailed Description

Enhance connectivity within your electronic devices with our 26-position Board To Board PCB Connector. Designed for seamless integration, this connector features a right angle mount orientation, perfect for space-saving applications. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, ensuring reliable performance. With a pitch of .1" and row spacing of .2", it offers precise and secure connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this high-quality connector, a vital component in optimizing electronic functionality.