345-026-558-878

Heilind Number:EDA345-026-558-878
Manufacturer:EDAC
Manufacturer Number:345-026-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-558-878

Detailed Description

Enhance connectivity in your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, it features a dual-row layout with 26 positions, ensuring secure and stable connections. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a low amperage of 3 A and copper alloy contacts, it provides reliable power transmission. Its compact size, with a pitch of .1 inches and row spacing of .2 inches, makes it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.