345-026-559-102

Heilind Number:EDA345-026-559-102
Manufacturer:EDAC
Manufacturer Number:345-026-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within your circuitry, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation. The 26-position connector, with a pitch of .1 inches and row spacing of .2 inches, offers precise and efficient connectivity. Crafted with copper alloy contacts, it guarantees optimal signal transmission. Engineered for convenience, its right-angle mount orientation allows for easy installation on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.