345-026-559-103

Heilind Number:EDA345-026-559-103
Manufacturer:EDAC
Manufacturer Number:345-026-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic applications. Featuring a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Its 26 copper alloy contacts, arranged in a single row with a pitch of .1 inches, provide efficient power transmission with an amperage of 3A. The right-angle mount orientation and compact design make it perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your connectivity needs. Trust in its quality construction for long-lasting and secure connections in your PCB assemblies.