345-026-559-104

Heilind Number:EDA345-026-559-104
Manufacturer:EDAC
Manufacturer Number:345-026-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-104

Detailed Description

Enhance your electronic connections with our 26-position Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in a range of environments, with an operating temperature range of -40 to 105 °C. The right-angle mount orientation facilitates easy installation, while the copper alloy contact material guarantees efficient power transfer. With a compact pitch of .1 inches and row spacing of .2 inches, this connector optimizes space on your PCB layout without compromising on connectivity. Trust in our high-quality connector to meet your design needs with precision and reliability. Elevate your electronic projects with seamless connectivity, order now.