345-026-559-112

Heilind Number:EDA345-026-559-112
Manufacturer:EDAC
Manufacturer Number:345-026-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-112

Detailed Description

Upgrade your connectivity with this high-performance 26-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a compact .1-inch pitch, ideal for space-saving applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a right-angle mount orientation and a wide operating temperature range of -40 to 105 °C, it offers versatility for various electronic systems. Trust in its 3A amperage capacity and superior signal transmission quality for optimal connectivity. Explore our complete range of connectors for all your PCB assembly needs.