345-026-559-158

Heilind Number:EDA345-026-559-158
Manufacturer:EDAC
Manufacturer Number:345-026-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-158

Detailed Description

Enhance your PCB connectivity with our 26-position Card Edge Connector, perfect for efficient data transfer and power distribution. Designed for seamless integration into your circuit board, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. With a low 3A amperage, it's suitable for a variety of electronic devices. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.