345-026-559-178

Heilind Number:EDA345-026-559-178
Manufacturer:EDAC
Manufacturer Number:345-026-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-178

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 26 positions, ensuring reliable and efficient communication between your circuit boards. The right angle mount orientation offers flexibility in your PCB layout, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting stability. With a contact material of Copper Alloy, you can trust in optimal conductivity for your applications. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is perfect for various environments. Elevate your connectivity with this essential component.