345-026-559-188

Heilind Number:EDA345-026-559-188
Manufacturer:EDAC
Manufacturer Number:345-026-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-188

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions with a compact .1-inch pitch, ensuring reliable and efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability and safety. With a right-angle mount orientation and single-row layout, it offers easy installation and space-saving benefits. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your PCB assemblies with this essential connector for enhanced connectivity and performance.