345-026-559-201

Heilind Number:EDA345-026-559-201
Manufacturer:EDAC
Manufacturer Number:345-026-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-201

Detailed Description

Enhance your PCB connectivity with this versatile and durable board-to-board connector. Designed for seamless integration, its right-angle mount orientation offers space-saving convenience. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in demanding environments. With two rows of 26 positions each, it provides ample connectivity options for your applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Elevate your circuit board designs with this essential component.