345-026-559-207

Heilind Number:EDA345-026-559-207
Manufacturer:EDAC
Manufacturer Number:345-026-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-207

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector in vibrant Green. Designed for performance and durability, this connector features 26 positions across 2 rows, ensuring seamless data transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any application. Its Right Angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.