345-026-559-208

Heilind Number:EDA345-026-559-208
Manufacturer:EDAC
Manufacturer Number:345-026-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-208

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board Card Edge Connector. Designed for seamless integration, it features 26 positions with dual rows and a compact .1-inch pitch, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in harsh environments. Crafted with high-quality copper alloy contacts, it provides secure and stable connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for optimal functionality and durability.