345-026-559-212

Heilind Number:EDA345-026-559-212
Manufacturer:EDAC
Manufacturer Number:345-026-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-212

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector. Engineered for precision and reliability, this connector boasts a compact design with two rows of 26 positions, ensuring seamless integration into your electronic setups. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity, even in harsh operating conditions ranging from -40 to 105°C. The right-angle mount orientation enhances flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Crafted with copper alloy contacts, it offers efficient power delivery with an amperage rating of 3A. Trust in this green-colored connector for seamless and secure connections in your projects.