345-026-559-258

Heilind Number:EDA345-026-559-258
Manufacturer:EDAC
Manufacturer Number:345-026-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-258

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures secure and reliable contact. With two rows and 26 positions, it offers ample room for efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.