345-026-559-402

Heilind Number:EDA345-026-559-402
Manufacturer:EDAC
Manufacturer Number:345-026-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-402

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Featuring a sleek green design, this connector offers reliable performance with a 3A amperage capacity. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures secure and efficient data transfer. With 26 positions arranged in a single row at a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your PCB setup. The right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures stable operation even in harsh environments. Elevate your connectivity game with this essential component.