345-026-559-403

Heilind Number:EDA345-026-559-403
Manufacturer:EDAC
Manufacturer Number:345-026-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 26-position setup allows for efficient data transfer, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and right-angle mount orientation, it offers versatility in assembly. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solution today with this Green-colored connector.