345-026-559-404

Heilind Number:EDA345-026-559-404
Manufacturer:EDAC
Manufacturer Number:345-026-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-404

Detailed Description

Enhance your PCB connectivity with this 26-position Card Edge Connector. Designed for seamless integration on your circuit board, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability and safety. The right angle mount orientation allows for easy installation, while the copper alloy contact material ensures reliable conductivity. With a low amperage of 3 A and a .1-inch pitch, it's perfect for a variety of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Explore the possibilities for your next project with this essential component.