345-026-559-407

Heilind Number:EDA345-026-559-407
Manufacturer:EDAC
Manufacturer Number:345-026-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-407

Detailed Description

Upgrade your PCB connections with this innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 26 positions, offering ample room for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances flexibility in installation. Upgrade your electronic assemblies with this high-quality connector and experience seamless performance.