345-026-559-412

Heilind Number:EDA345-026-559-412
Manufacturer:EDAC
Manufacturer Number:345-026-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant shade of Green. Engineered for precision and durability, it features 26 copper alloy contact positions arranged in a single row with a pitch of .1 inches, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliable insulation and safety, even in extreme operating temperatures ranging from -40 to 105°C. Designed for optimal space utilization, this connector offers a right-angle mount orientation with a row spacing of .2 inches, making it ideal for compact electronic assemblies. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in various industries.