345-026-559-458

Heilind Number:EDA345-026-559-458
Manufacturer:EDAC
Manufacturer Number:345-026-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-458

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 26 positions in a single row, ensuring efficient and reliable data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use in a wide operating temperature range from -40 to 105 °C. Crafted with precision, the connector features copper alloy contacts, offering superior conductivity. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Trust in this connector for optimal performance in your PCB assembly projects.