345-026-559-478

Heilind Number:EDA345-026-559-478
Manufacturer:EDAC
Manufacturer Number:345-026-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-478

Detailed Description

Enhance your PCB connectivity with our 26-position green Card Edge Connector. Designed for seamless integration, this connector features a space-saving right angle mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material ensures reliable power transmission, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transfer. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance Board To Board PCB Connector.