345-026-559-488

Heilind Number:EDA345-026-559-488
Manufacturer:EDAC
Manufacturer Number:345-026-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 26-position PCB connector. Designed for seamless board-to-board integration, it features a right-angle mount orientation for efficient space utilization. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable performance even in challenging environments. Each contact is made from robust copper alloy, guaranteeing secure and stable connections. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your device with this essential component for optimal performance and connectivity.