345-026-559-503

Heilind Number:EDA345-026-559-503
Manufacturer:EDAC
Manufacturer Number:345-026-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 26 positions spread across 2 rows, it ensures seamless interconnection within your circuit board assembly. The rugged UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees durability and reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board mating. Designed for right-angle mounting, it accommodates various PCB layouts. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.