D38999/24WD18BA

Heilind Number:EDA345-026-559-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/24WD18BA
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/24WD18BA
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 26 positions with dual rows, ensuring efficient data transfer. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable operation even in harsh environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Elevate your connectivity solutions with this essential component.