MS3459KT14S-5S

Heilind Number:EDA345-026-559-512
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT14S-5S
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT14S-5S
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-512

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Featuring a vibrant Green color, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a compact design of 2 rows and 26 positions, it offers seamless connectivity in tight spaces. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation allows for versatile installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.