| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W14S-6P |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-026-559-602 |
MS3459W14S-6P
| Heilind Number: | EDA345-026-559-602 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W14S-6P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance 26-position right angle board-to-board PCB connector. Designed for seamless integration, it boasts a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and reliable connectivity.

