345-026-559-604

Heilind Number:EDA345-026-559-604
Manufacturer:EDAC
Manufacturer Number:345-026-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions with a convenient right-angle mount orientation. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal functionality. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Elevate your PCB assembly with this essential component, perfect for demanding industrial applications.