345-026-559-658

Heilind Number:EDA345-026-559-658
Manufacturer:EDAC
Manufacturer Number:345-026-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a current rating of 3A, it offers efficient power transmission. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Elevate your connectivity solutions with this essential component.