345-026-559-803

Heilind Number:EDA345-026-559-803
Manufacturer:EDAC
Manufacturer Number:345-026-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-803

Detailed Description

Upgrade your PCB connections with our innovative Board to Board Card Edge Connector. Designed for high-performance applications, this connector features 26 positions with a compact .1-inch pitch, perfect for space-saving layouts. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its right-angle mount orientation facilitates seamless PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in our connector for efficient and secure board-to-board connections in your electronic designs.