345-026-559-804

Heilind Number:EDA345-026-559-804
Manufacturer:EDAC
Manufacturer Number:345-026-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-804

Detailed Description

Enhance connectivity in your electronic projects with this 26-position Board To Board Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. The right-angle mount orientation allows for space-efficient assembly, with a pitch of .1 inch ensuring precise alignment. With a current rating of 3A, it offers reliable power transmission, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Ideal for applications requiring secure and efficient board-to-board connections, this connector is a vital component in your electronic setup.