345-026-559-807

Heilind Number:EDA345-026-559-807
Manufacturer:EDAC
Manufacturer Number:345-026-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-807

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With two rows and 26 positions, it offers ample room for multiple connections. The right-angle mount orientation and 0.1-inch pitch make it suitable for compact PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this efficient and versatile connector.