345-026-559-808

Heilind Number:EDA345-026-559-808
Manufacturer:EDAC
Manufacturer Number:345-026-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-808

Detailed Description

Enhance connectivity within your electronic devices with this innovative 26-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power and data transmission. With a compact design, it offers a pitch of .1 inches and a row spacing of .2 inches, making it ideal for space-constrained applications. Its right-angle mount orientation adds flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.