345-026-559-812

Heilind Number:EDA345-026-559-812
Manufacturer:EDAC
Manufacturer Number:345-026-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-812

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 26 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the 0.1" pitch and 0.2" row spacing allow for precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for seamless and secure PCB connectivity.