345-026-559-858

Heilind Number:EDA345-026-559-858
Manufacturer:EDAC
Manufacturer Number:345-026-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-858

Detailed Description

Upgrade your electronic connections with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 26 positions across 2 rows, providing ample connectivity for your devices. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise placement is a breeze. The right-angle mount orientation offers flexibility in assembly, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB design with this essential component.