345-026-559-878

Heilind Number:EDA345-026-559-878
Manufacturer:EDAC
Manufacturer Number:345-026-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-559-878

Detailed Description

Elevate your connectivity with this cutting-edge 26-position board-to-board PCB connector. Crafted with precision and durability in mind, it boasts a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability. The copper alloy contact material guarantees efficient power transfer, while the right-angle mount orientation offers flexibility in installation. With a low 3A amperage, it's suitable for a range of applications. Its compact design, featuring two rows with a .1-inch pitch and .2-inch row spacing, allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connections today and experience superior performance like never before.