345-026-560-208

Heilind Number:EDA345-026-560-208
Manufacturer:EDAC
Manufacturer Number:345-026-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-560-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector boasts a compact two-row layout with 26 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, from -40 to 105°C. Featuring copper alloy contacts for optimal conductivity, and a pitch of .1 inches with a row spacing of .2 inches, this connector offers precision and stability in any application. Its straight mount orientation further simplifies installation, making it an essential component in your PCB assembly lineup. Elevate your connectivity solutions with this top-tier connector, ideal for demanding industrial and commercial environments.