345-026-560-212

Heilind Number:EDA345-026-560-212
Manufacturer:EDAC
Manufacturer Number:345-026-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-560-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability and durability in any environment. With two rows and 26 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced performance and longevity.