345-026-560-278

Heilind Number:EDA345-026-560-278
Manufacturer:EDAC
Manufacturer Number:345-026-560-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-560-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-560-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and 26 positions, it offers ample space for seamless component integration. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential connector for seamless and secure data transmission.