345-026-560-288

Heilind Number:EDA345-026-560-288
Manufacturer:EDAC
Manufacturer Number:345-026-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-560-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions across 2 rows with a .1-inch pitch, ensuring secure and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, this connector is suitable for use in various environments. Upgrade your PCB assembly with this essential component for streamlined functionality and optimal performance.