345-026-560-502

Heilind Number:EDA345-026-560-502
Manufacturer:EDAC
Manufacturer Number:345-026-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows of 26 positions each, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, guarantees reliability in any environment. Crafted with precision, the Copper Alloy contacts offer superior conductivity while the .1-inch pitch and .2-inch row spacing allow for easy assembly. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your PCB design with this essential component.