345-026-560-504

Heilind Number:EDA345-026-560-504
Manufacturer:EDAC
Manufacturer Number:345-026-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-560-504

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed with precision, this connector features 26 positions in two rows, allowing for seamless data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation on your PCB. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure connection every time. Elevate your electronic projects with this essential component.