345-026-560-507

Heilind Number:EDA345-026-560-507
Manufacturer:EDAC
Manufacturer Number:345-026-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-560-507

Detailed Description

Enhance connectivity in your PCB projects with our high-performance Board to Board Card Edge Connector. Featuring 26 positions across 2 rows, this connector ensures seamless signal transmission with a pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in all environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and compact design make it easy to integrate into your circuitry, while row spacing of .2 inches allows for efficient board-to-board connections. Elevate your electronic assemblies with this essential component.